APA3010MGC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 1.079
Unit Price: kr.10.39000
Datasheet
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
APA3010 SERIES

APA3010MGC

DigiKey Part Number
754-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APA3010MGC
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010MGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.42907kr.2,858.14
4.000kr.1.34881kr.5,395.24
6.000kr.1.30763kr.7,845.78
10.000kr.1.26112kr.12,611.20
14.000kr.1.23347kr.17,268.58
20.000kr.1.20648kr.24,129.60
50.000kr.1.14694kr.57,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42907
Unit Price with VAT:kr.1.78634