
CMD12-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62105TR-ND - Tape & Reel (TR) L62105CT-ND - Cut Tape (CT) L62105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD12-21VGC/TR8 |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD12-21VGC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.30900 | kr.33.09 |
| 100 | kr.2.41340 | kr.241.34 |
| 500 | kr.2.01292 | kr.1,006.46 |
| 1.000 | kr.1.88134 | kr.1,881.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76179 | kr.3,523.58 |
| 4.000 | kr.1.67485 | kr.6,699.40 |
| 6.000 | kr.1.62624 | kr.9,757.44 |
| 10.000 | kr.1.57137 | kr.15,713.70 |
| 14.000 | kr.1.53874 | kr.21,542.36 |
| 20.000 | kr.1.50692 | kr.30,138.40 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

