


SML-LXR851SUGC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXR851SUGC-TR-ND - Tape & Reel (TR) 67-SML-LXR851SUGC-TRCT-ND - Cut Tape (CT) 67-SML-LXR851SUGC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SUGC-TR |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.09400 | kr.10.94 |
| 100 | kr.0.76540 | kr.76.54 |
| 500 | kr.0.61580 | kr.307.90 |
| 1.000 | kr.0.56627 | kr.566.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52400 | kr.1,048.00 |
| 4.000 | kr.0.48800 | kr.1,952.00 |
| 6.000 | kr.0.46950 | kr.2,817.00 |
| 10.000 | kr.0.44858 | kr.4,485.80 |
| 14.000 | kr.0.43611 | kr.6,105.54 |
| 20.000 | kr.0.42395 | kr.8,479.00 |
| 50.000 | kr.0.39705 | kr.19,852.50 |
| 100.000 | kr.0.38029 | kr.38,029.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


