MFR Recommended
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL10B472KB85PNC | |
|---|---|
DigiKey Part Number | 1276-2063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B472KB85PNC |
Description | CAP CER 4700PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KB85PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B472KB8WPNC | Samsung Electro-Mechanics | 603.859 | 1276-6532-1-ND | kr.0.63000 | MFR Recommended |
| CL10B472KC85PNC | Samsung Electro-Mechanics | 242.165 | 1276-2067-1-ND | kr.0.63000 | Upgrade |
| 06035C472K4T2A | KYOCERA AVX | 38.993 | 478-KAM15AR71H472KTCT-ND | kr.0.70000 | Direct |
| 06035C472K4T4A | KYOCERA AVX | 13.826 | 478-KAM15AR71H472KMCT-ND | kr.0.70000 | Direct |
| C0603C472K5RACAUTO | KEMET | 88.192 | 399-6896-1-ND | kr.0.63000 | Direct |





