
C0603C472K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6896-2-ND - Tape & Reel (TR) 399-6896-1-ND - Cut Tape (CT) 399-6896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.22140 | kr.11.07 |
100 | kr.0.19010 | kr.19.01 |
500 | kr.0.13888 | kr.69.44 |
1.000 | kr.0.12307 | kr.123.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09074 | kr.362.96 |
8.000 | kr.0.06927 | kr.554.16 |
12.000 | kr.0.06544 | kr.785.28 |
20.000 | kr.0.06495 | kr.1,299.00 |
28.000 | kr.0.06129 | kr.1,716.12 |
40.000 | kr.0.06102 | kr.2,440.80 |
48.000 | kr.0.06088 | kr.2,922.24 |
96.000 | kr.0.06042 | kr.5,800.32 |
100.000 | kr.0.06040 | kr.6,040.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |