
06035C472K4T4A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H472KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H472KMCT-ND - Cut Tape (CT) 478-KAM15AR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4T4A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.36500 | kr.3.65 |
50 | kr.0.25340 | kr.12.67 |
100 | kr.0.21890 | kr.21.89 |
500 | kr.0.16116 | kr.80.58 |
1.000 | kr.0.14330 | kr.143.30 |
2.500 | kr.0.13517 | kr.337.93 |
5.000 | kr.0.12467 | kr.623.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.11439 | kr.1,715.85 |
30.000 | kr.0.07808 | kr.2,342.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |