



GCM188R72A472KA37D | |
|---|---|
DigiKey Part Number | 490-4930-2-ND - Tape & Reel (TR) 490-4930-1-ND - Cut Tape (CT) 490-4930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A472KA37D |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A472KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C472K4T2A | KYOCERA AVX | 99.208 | 478-KAM15AR72A472KTCT-ND | kr.0.70000 | Direct |
| C0603C472K2RACAUTO | KEMET | 75.002 | 399-6895-1-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22440 | kr.11.22 |
| 100 | kr.0.19340 | kr.19.34 |
| 500 | kr.0.14100 | kr.70.50 |
| 1.000 | kr.0.12496 | kr.124.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09805 | kr.392.20 |
| 8.000 | kr.0.08940 | kr.715.20 |
| 12.000 | kr.0.08508 | kr.1,020.96 |
| 20.000 | kr.0.08030 | kr.1,606.00 |
| 28.000 | kr.0.07750 | kr.2,170.00 |
| 40.000 | kr.0.07482 | kr.2,992.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

