
CL10B472KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6532-2-ND - Tape & Reel (TR) 1276-6532-1-ND - Cut Tape (CT) 1276-6532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KB8WPNC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KB8WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13760 | kr.13.76 |
| 500 | kr.0.09852 | kr.49.26 |
| 1.000 | kr.0.08654 | kr.86.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06870 | kr.274.80 |
| 8.000 | kr.0.06209 | kr.496.72 |
| 12.000 | kr.0.05879 | kr.705.48 |
| 20.000 | kr.0.05515 | kr.1,103.00 |
| 28.000 | kr.0.05301 | kr.1,484.28 |
| 40.000 | kr.0.05096 | kr.2,038.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

