CL31B102KCCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 175.652
Unit Price: kr.1.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 100.182
Unit Price: kr.0.70000
Datasheet

Direct


Würth Elektronik
In Stock: 10.618
Unit Price: kr.1.09000
Datasheet

Direct


KEMET
In Stock: 13.573
Unit Price: kr.1.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.27311
Datasheet

Direct


KYOCERA AVX
In Stock: 5.990
Unit Price: kr.1.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47.038
Unit Price: kr.2.30000
Datasheet

Upgrade


KEMET
In Stock: 6.747
Unit Price: kr.2.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81533
Datasheet

Upgrade


KEMET
In Stock: 3.500
Unit Price: kr.2.37000
Datasheet

Upgrade


YAGEO
In Stock: 3.687
Unit Price: kr.1.28000
Datasheet

Upgrade


YAGEO
In Stock: 39.265
Unit Price: kr.2.18000
Datasheet

Upgrade


YAGEO
In Stock: 45.489
Unit Price: kr.1.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.198
Unit Price: kr.1.98000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KCCNNNC

DigiKey Part Number
1276-1772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B102KCCNNNC
Description
CAP CER 1000PF 100V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KCCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes