
CL31B102KDCNNNC | |
|---|---|
DigiKey Part Number | 1276-2734-2-ND - Tape & Reel (TR) 1276-2734-1-ND - Cut Tape (CT) 1276-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KDCNNNC |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KDCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.18292 | kr.91.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15896 | kr.635.84 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.14302 | kr.1,716.24 |
| 20.000 | kr.0.14211 | kr.2,842.20 |
| 28.000 | kr.0.13528 | kr.3,787.84 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

