
C1206C102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C102K1RACTUCT-ND - Cut Tape (CT) 399-C1206C102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K1RACTU |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73600 | kr.7.36 |
| 50 | kr.0.52360 | kr.26.18 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.28980 | kr.144.90 |
| 1.000 | kr.0.25299 | kr.252.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17040 | kr.681.60 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

