


CC1206KKX7RBBB102 | |
|---|---|
DigiKey Part Number | 311-1359-2-ND - Tape & Reel (TR) 311-1359-1-ND - Cut Tape (CT) 311-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.46340 | kr.46.34 |
| 500 | kr.0.35418 | kr.177.09 |
| 1.000 | kr.0.32051 | kr.320.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21421 | kr.642.63 |
| 6.000 | kr.0.21200 | kr.1,272.00 |
| 9.000 | kr.0.21084 | kr.1,897.56 |
| 15.000 | kr.0.20953 | kr.3,142.95 |
| 21.000 | kr.0.20874 | kr.4,383.54 |
| 30.000 | kr.0.20797 | kr.6,239.10 |
| 36.000 | kr.0.20759 | kr.7,473.24 |
| 72.000 | kr.0.20630 | kr.14,853.60 |
| 75.000 | kr.0.20623 | kr.15,467.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

