1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K2RACTU

DigiKey Part Number
399-C1206C102K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C102K2RACTUCT-ND - Cut Tape (CT)
399-C1206C102K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K2RACTU
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F2GACTUKEMET7.937399-C1206C102F2GACTUCT-NDkr.15.38000Upgrade
C1206C102J2GACTUKEMET76.712399-C1206C102J2GACTUCT-NDkr.3.72000Upgrade
C1206C102JCGACTUKEMET199399-C1206C102JCGACTUCT-NDkr.6.73000Upgrade
C1206C102K2GACTUKEMET5.365399-C1206C102K2GACTUCT-NDkr.3.59000Upgrade
C1206C102KARACTUKEMET3.202399-C1206C102KARACTUCT-NDkr.3.08000Upgrade
In-Stock: 3.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.48700kr.14.87
50kr.1.09740kr.54.87
100kr.0.97690kr.97.69
500kr.0.77408kr.387.04
1.000kr.0.71157kr.711.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61785kr.2,471.40
8.000kr.0.58303kr.4,664.24
12.000kr.0.56559kr.6,787.08
20.000kr.0.54627kr.10,925.40
28.000kr.0.53497kr.14,979.16
40.000kr.0.52411kr.20,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500