1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RABB102

DigiKey Part Number
311-1492-2-ND - Tape & Reel (TR)
311-1492-1-ND - Cut Tape (CT)
311-1492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RABB102
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RABB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62700kr.6.27
50kr.0.44540kr.22.27
100kr.0.38910kr.38.91
500kr.0.29478kr.147.39
1.000kr.0.26566kr.265.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.19772kr.1,581.76
12.000kr.0.19334kr.2,320.08
20.000kr.0.18906kr.3,781.20
28.000kr.0.18384kr.5,147.52
40.000kr.0.17881kr.7,152.40
48.000kr.0.17643kr.8,468.64
96.000kr.0.17242kr.16,552.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250