
12067C102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H102KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H102KUCT-ND - Cut Tape (CT) 478-KGM31DR72H102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C102KAT2A |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72808 | kr.364.04 |
| 1.000 | kr.0.66868 | kr.668.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57967 | kr.2,318.68 |
| 8.000 | kr.0.54661 | kr.4,372.88 |
| 12.000 | kr.0.53006 | kr.6,360.72 |
| 20.000 | kr.0.51172 | kr.10,234.40 |
| 28.000 | kr.0.50099 | kr.14,027.72 |
| 40.000 | kr.0.49068 | kr.19,627.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

