420MXH220MEFCSN25X30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.75085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.15995
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.77565
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.03645
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.34535
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.52.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: kr.49.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.19060
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.22175
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.33.23428
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.28.57756
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2
Unit Price: kr.27.01000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH220MEFCSN25X30

DigiKey Part Number
1189-1983-ND
Manufacturer
Manufacturer Product Number
420MXH220MEFCSN25X30
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH220MEFCSN25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.792 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXH220MEFC25X30Rubycon0420MXH220MEFC25X30-NDkr.18.75085Parametric Equivalent
420MXK220MEFC25X30Rubycon0420MXK220MEFC25X30-NDkr.20.15995Parametric Equivalent
420MXK220MEFCSN25X30Rubycon01189-2611-NDkr.23.77565Parametric Equivalent
450MXH220M25X30Rubycon0450MXH220M25X30-NDkr.21.03645Parametric Equivalent
450MXK220MEFC25X30Rubycon0450MXK220MEFC25X30-NDkr.22.34535Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.52000kr.45.52
10kr.31.80800kr.318.08
50kr.26.13720kr.1,306.86
200kr.22.86995kr.4,573.99
600kr.21.01720kr.12,610.32
1.000kr.20.32515kr.20,325.15
2.600kr.19.25995kr.50,075.87
Manufacturers Standard Package
Unit Price without VAT:kr.45.52000
Unit Price with VAT:kr.56.90000