420MXH220MEFC25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.15995
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.77565
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.03645
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.34535
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.52.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: kr.49.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.19060
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.22175
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.33.23428
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.28.57756
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2
Unit Price: kr.27.01000
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH220MEFC25X30

DigiKey Part Number
420MXH220MEFC25X30-ND
Manufacturer
Manufacturer Product Number
420MXH220MEFC25X30
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH220MEFC25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.792 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXH220MEFCSN25X30Rubycon01189-1983-NDkr.45.52000Parametric Equivalent
420MXK220MEFC25X30Rubycon0420MXK220MEFC25X30-NDkr.20.15995Parametric Equivalent
420MXK220MEFCSN25X30Rubycon01189-2611-NDkr.23.77565Parametric Equivalent
450MXH220M25X30Rubycon0450MXH220M25X30-NDkr.21.03645Parametric Equivalent
450MXK220MEFC25X30Rubycon0450MXK220MEFC25X30-NDkr.22.34535Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.75085kr.3,750.17
Manufacturers Standard Package
Unit Price without VAT:kr.18.75085
Unit Price with VAT:kr.23.43856