450MXH220M25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.97275
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.76.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.46.02480
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.49.04048
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.42.16902
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2
Unit Price: kr.39.85000
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH220M25X30

DigiKey Part Number
450MXH220M25X30-ND
Manufacturer
Manufacturer Product Number
450MXH220M25X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH220M25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.260" (32.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK220MEFC25X30Rubycon0450MXK220MEFC25X30-NDkr.32.97275Parametric Equivalent
450MXK220MEFCSN25X30Rubycon4001189-2613-NDkr.76.81000Parametric Equivalent
450MXT220MEFCSN25X30Rubycon1391189-450MXT220MEFCSN25X30-NDkr.73.16000Parametric Equivalent
475MXT220MEFCSN25X30Rubycon01189-475MXT220MEFCSN25X30-NDkr.46.02480Parametric Equivalent
LGM2W221MELA30Nichicon0493-14671-NDkr.49.04048Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.03645kr.4,207.29
Manufacturers Standard Package
Unit Price without VAT:kr.21.03645
Unit Price with VAT:kr.26.29556