450MXK220MEFC25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.52.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: kr.49.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 106
Unit Price: kr.56.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.19060
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK220MEFC25X30

DigiKey Part Number
450MXK220MEFC25X30-ND
Manufacturer
Manufacturer Product Number
450MXK220MEFC25X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK220MEFC25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.876 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK220MEFCSN25X30Rubycon4001189-2613-NDkr.52.05000Parametric Equivalent
450MXT220MEFCSN25X30Rubycon1391189-450MXT220MEFCSN25X30-NDkr.49.58000Parametric Equivalent
450VXT220MEFCSN25X30Rubycon1061189-450VXT220MEFCSN25X30-NDkr.56.55000Parametric Equivalent
475MXT220MEFCSN25X30Rubycon01189-475MXT220MEFCSN25X30-NDkr.31.19060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.22.34535kr.4,469.07
Manufacturers Standard Package
Unit Price without VAT:kr.22.34535
Unit Price with VAT:kr.27.93169