Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK220MEFC25X30 | |
|---|---|
DigiKey Part Number | 420MXK220MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK220MEFC25X30 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK220MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK220MEFCSN25X30 | Rubycon | 0 | 1189-2611-ND | kr.23.77565 | Parametric Equivalent |
| 420VXT220MEFCSN25X30 | Rubycon | 164 | 1189-420VXT220MEFCSN25X30-ND | kr.49.71000 | Parametric Equivalent |
| 450MXK220MEFC25X30 | Rubycon | 0 | 450MXK220MEFC25X30-ND | kr.22.34535 | Parametric Equivalent |
| 450MXK220MEFCSN25X30 | Rubycon | 400 | 1189-2613-ND | kr.52.05000 | Parametric Equivalent |
| 450MXT220MEFCSN25X30 | Rubycon | 139 | 1189-450MXT220MEFCSN25X30-ND | kr.49.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.15995 | kr.4,031.99 |
| Unit Price without VAT: | kr.20.15995 |
|---|---|
| Unit Price with VAT: | kr.25.19994 |





