220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT220MEFCSN25X30

DigiKey Part Number
1189-450MXT220MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
450MXT220MEFCSN25X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.694 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK220MEFCSN25X30Rubycon4001189-2613-NDkr.6.98000Parametric Equivalent
450VXT220MEFCSN25X30Rubycon1061189-450VXT220MEFCSN25X30-NDkr.7.58000Parametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.58000kr.49.58
10kr.34.81900kr.348.19
50kr.28.71900kr.1,435.95
200kr.25.20215kr.5,040.43
600kr.23.20842kr.13,925.05
1.000kr.22.46357kr.22,463.57
2.600kr.21.31742kr.55,425.29
Manufacturers Standard Package
Unit Price without VAT:kr.49.58000
Unit Price with VAT:kr.61.97500