
PL2W221MND2530 | |
|---|---|
DigiKey Part Number | 4191-PL2W221MND2530-ND |
Manufacturer | |
Manufacturer Product Number | PL2W221MND2530 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 800mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.916 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFCSN25X30 | Rubycon | 27 | 1189-2613-ND | kr.52.05000 | Parametric Equivalent |
| 450MXT220MEFCSN25X30 | Rubycon | 140 | 1189-450MXT220MEFCSN25X30-ND | kr.49.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.18.39200 | kr.183.92 |
| 50 | kr.14.80780 | kr.740.39 |
| 180 | kr.12.87128 | kr.2,316.83 |
| 540 | kr.11.66467 | kr.6,298.92 |
| 1.080 | kr.11.06694 | kr.11,952.30 |
| 2.520 | kr.10.47240 | kr.26,390.45 |
| 5.040 | kr.10.07733 | kr.50,789.74 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

