Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

385USC150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-385USC150MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 385USC150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 385USC150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 385VXS150MEFC22X35 | Rubycon | 0 | 1189-385VXS150MEFC22X35-ND | kr.40.45000 | Upgrade |
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | kr.36.99000 | Upgrade |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | kr.34.36000 | Upgrade |
| 400VXG150MEFCSN22X35 | Rubycon | 185 | 1189-400VXG150MEFCSN22X35-ND | kr.35.77000 | Upgrade |
| 400VXS150MEFC22X35 | Rubycon | 0 | 1189-400VXS150MEFC22X35-ND | kr.42.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.44305 | kr.2,688.61 |
| Unit Price without VAT: | kr.13.44305 |
|---|---|
| Unit Price with VAT: | kr.16.80381 |










