Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-450MXG150MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.582 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH150MEFCSN22X35 | Rubycon | 0 | 1189-2029-ND | kr.32.88000 | Parametric Equivalent |
| 500VXT150MEFCSN22X35 | Rubycon | 176 | 1189-500VXT150MEFCSN22X35-ND | kr.46.60000 | Parametric Equivalent |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | kr.61.15000 | Upgrade |
| 381LR151M450H032 | Cornell Dubilier Knowles | 0 | 338-3677-ND | kr.50.45000 | Parametric Equivalent |
| 381LX151M450H032 | Cornell Dubilier Knowles | 0 | 338-3698-ND | kr.49.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.91000 | kr.33.91 |
| 10 | kr.23.29400 | kr.232.94 |
| 50 | kr.18.89540 | kr.944.77 |
| 200 | kr.16.35735 | kr.3,271.47 |
| 600 | kr.14.91757 | kr.8,950.54 |
| 1.000 | kr.14.37962 | kr.14,379.62 |
| 2.600 | kr.13.55150 | kr.35,233.90 |
| Unit Price without VAT: | kr.33.91000 |
|---|---|
| Unit Price with VAT: | kr.42.38750 |







