Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

385VXS150MEFC22X35 | |
|---|---|
DigiKey Part Number | 1189-385VXS150MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 385VXS150MEFC22X35 |
Description | CAP ALUM 150UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385VXS150MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG150MEFCSN22X35 | Rubycon | 185 | 1189-400VXG150MEFCSN22X35-ND | kr.35.77000 | Parametric Equivalent |
| 420VXH150MEFCSN22X35 | Rubycon | 0 | 1189-420VXH150MEFCSN22X35-ND | kr.28.33000 | Parametric Equivalent |
| 450VXH150MEFCSN22X35 | Rubycon | 0 | 1189-2029-ND | kr.32.88000 | Parametric Equivalent |
| 500VXT150MEFCSN22X35 | Rubycon | 176 | 1189-500VXT150MEFCSN22X35-ND | kr.46.60000 | Parametric Equivalent |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | kr.61.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.27.27500 | kr.272.75 |
| 50 | kr.21.97740 | kr.1,098.87 |
| 200 | kr.20.35720 | kr.4,071.44 |
| 600 | kr.17.66393 | kr.10,598.36 |
| 1.000 | kr.16.85067 | kr.16,850.67 |
| 2.600 | kr.16.00646 | kr.41,616.80 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |








