Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

450VXH150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2029-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.582 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 385USC150MEFC22X35 | Rubycon | 0 | 1189-385USC150MEFC22X35-ND | kr.14.93340 | Similar |
| 385USC150MEFCSN22X35 | Rubycon | 0 | 1189-385USC150MEFCSN22X35-ND | kr.13.44305 | Similar |
| 385VXS150MEFC22X35 | Rubycon | 0 | 1189-385VXS150MEFC22X35-ND | kr.40.45000 | Similar |
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | kr.36.99000 | Similar |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | kr.34.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.88000 | kr.32.88 |
| 10 | kr.22.53100 | kr.225.31 |
| 50 | kr.18.25180 | kr.912.59 |
| 200 | kr.15.78175 | kr.3,156.35 |
| 600 | kr.14.38083 | kr.8,628.50 |
| 1.000 | kr.13.85752 | kr.13,857.52 |
| 2.600 | kr.13.05170 | kr.33,934.42 |
| 5.000 | kr.12.60826 | kr.63,041.30 |
| Unit Price without VAT: | kr.32.88000 |
|---|---|
| Unit Price with VAT: | kr.41.10000 |










