
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 20" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 20.000" (508.00mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.48000 | kr.28.48 |
10 | kr.26.49000 | kr.264.90 |
25 | kr.25.73840 | kr.643.46 |
50 | kr.25.18280 | kr.1,259.14 |
100 | kr.24.63870 | kr.2,463.87 |
250 | kr.23.93652 | kr.5,984.13 |
500 | kr.23.41798 | kr.11,708.99 |
1.000 | kr.22.91002 | kr.22,910.02 |
2.500 | kr.22.25444 | kr.55,636.10 |
Unit Price without VAT: | kr.28.48000 |
---|---|
Unit Price with VAT: | kr.35.60000 |




