
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.132.67000 | kr.132.67 |
10 | kr.123.39800 | kr.1,233.98 |
25 | kr.119.87960 | kr.2,996.99 |
50 | kr.117.28120 | kr.5,864.06 |
100 | kr.114.73470 | kr.11,473.47 |
250 | kr.111.44780 | kr.27,861.95 |
500 | kr.109.02028 | kr.54,510.14 |
Unit Price without VAT: | kr.132.67000 |
---|---|
Unit Price with VAT: | kr.165.83750 |




