
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.113.79000 | kr.113.79 |
10 | kr.105.82400 | kr.1,058.24 |
25 | kr.102.80720 | kr.2,570.18 |
50 | kr.100.57980 | kr.5,028.99 |
100 | kr.98.39620 | kr.9,839.62 |
250 | kr.95.57940 | kr.23,894.85 |
500 | kr.93.49836 | kr.46,749.18 |
Unit Price without VAT: | kr.113.79000 |
---|---|
Unit Price with VAT: | kr.142.23750 |




