
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 19" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.126.72000 | kr.126.72 |
10 | kr.117.82400 | kr.1,178.24 |
25 | kr.114.46520 | kr.2,861.63 |
50 | kr.111.98340 | kr.5,599.17 |
100 | kr.109.55200 | kr.10,955.20 |
250 | kr.106.41432 | kr.26,603.58 |
500 | kr.104.09664 | kr.52,048.32 |
Unit Price without VAT: | kr.126.72000 |
---|---|
Unit Price with VAT: | kr.158.40000 |




