
G1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-G1.5X3LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 19" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.108.67000 | kr.108.67 |
10 | kr.101.08200 | kr.1,010.82 |
25 | kr.98.20160 | kr.2,455.04 |
50 | kr.96.07300 | kr.4,803.65 |
100 | kr.93.98780 | kr.9,398.78 |
250 | kr.91.29804 | kr.22,824.51 |
500 | kr.89.31046 | kr.44,655.23 |
Unit Price without VAT: | kr.108.67000 |
---|---|
Unit Price with VAT: | kr.135.83750 |




