
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.134.08000 | kr.134.08 |
10 | kr.124.67200 | kr.1,246.72 |
25 | kr.121.11600 | kr.3,027.90 |
50 | kr.118.48960 | kr.5,924.48 |
100 | kr.115.91680 | kr.11,591.68 |
250 | kr.112.59596 | kr.28,148.99 |
500 | kr.110.14324 | kr.55,071.62 |
Unit Price without VAT: | kr.134.08000 |
---|---|
Unit Price with VAT: | kr.167.60000 |




