
F1.5X2LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X2LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.110.27000 | kr.110.27 |
10 | kr.102.54100 | kr.1,025.41 |
25 | kr.99.61720 | kr.2,490.43 |
50 | kr.97.45920 | kr.4,872.96 |
100 | kr.95.34460 | kr.9,534.46 |
250 | kr.92.61516 | kr.23,153.79 |
500 | kr.90.59892 | kr.45,299.46 |
Unit Price without VAT: | kr.110.27000 |
---|---|
Unit Price with VAT: | kr.137.83750 |




