Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

ERJ-L1WUJ10CU | |
|---|---|
DigiKey Part Number | ERJ-L1WUJ10CU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L1WUJ10CU |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1WUJ10CU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-L1WKJ10CU | Panasonic Industry | 2.175 | P100TCT-ND | kr.6.34000 | Direct |
| ERJ-L1WKF10CU | Panasonic Industry | 0 | P100MCT-ND | kr.5.26000 | Upgrade |
| PT2512FK-070R1L | YAGEO | 5.066 | 311-0.1ARCT-ND | kr.3.42000 | Upgrade |
| PT2512FK-7W0R1L | YAGEO | 1.899 | 13-PT2512FK-7W0R1LCT-ND | kr.4.50000 | Upgrade |
| PT2512JK-7W0R1L | YAGEO | 120 | 13-PT2512JK-7W0R1LCT-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.78365 | kr.5,350.95 |
| Unit Price without VAT: | kr.1.78365 |
|---|---|
| Unit Price with VAT: | kr.2.22956 |







