Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

ERJ-L1WKF10CU | |
|---|---|
DigiKey Part Number | P100MTR-ND - Tape & Reel (TR) P100MCT-ND - Cut Tape (CT) P100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1WKF10CU |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1WKF10CU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-L1WUF10CU | Panasonic Industry | 0 | ERJ-L1WUF10CU-ND | kr.2.08795 | Parametric Equivalent |
| PT2512FK-070R1L | YAGEO | 5.056 | 311-0.1ARCT-ND | kr.3.42000 | Upgrade |
| PT2512FK-7W0R1L | YAGEO | 1.899 | 13-PT2512FK-7W0R1LCT-ND | kr.4.50000 | Upgrade |
| RCWE2512R100FKEA | Vishay Dale | 0 | 541-4395-1-ND | kr.4.95000 | Upgrade |
| CRM2512-FX-R100ELF | Bourns Inc. | 11.635 | CRM2512-FX-R100ELFCT-ND | kr.3.93000 | Similar |







