
RCWE2512R100FKEA | |
|---|---|
DigiKey Part Number | 541-4395-2-ND - Tape & Reel (TR) 541-4395-1-ND - Cut Tape (CT) 541-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R100FKEA |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R100FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.52840 | kr.63.21 |
| 50 | kr.2.25200 | kr.112.60 |
| 100 | kr.2.01680 | kr.201.68 |
| 250 | kr.1.75924 | kr.439.81 |
| 500 | kr.1.59806 | kr.799.03 |
| 1.000 | kr.1.46105 | kr.1,461.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37150 | kr.2,743.00 |
| 4.000 | kr.1.27063 | kr.5,082.52 |
| 6.000 | kr.1.21880 | kr.7,312.80 |
| 10.000 | kr.1.16019 | kr.11,601.90 |
| 14.000 | kr.1.12526 | kr.15,753.64 |
| 20.000 | kr.1.09113 | kr.21,822.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

