100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FTR100

DigiKey Part Number
RHC2512FTR100TR-ND - Tape & Reel (TR)
RHC2512FTR100CT-ND - Cut Tape (CT)
RHC2512FTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FTR100
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.3.88400kr.38.84
25kr.3.36160kr.84.04
50kr.3.06060kr.153.03
100kr.2.82210kr.282.21
250kr.2.58048kr.645.12
500kr.2.44044kr.1,220.22
1.000kr.2.32901kr.2,329.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.16977kr.8,679.08
8.000kr.2.12833kr.17,026.64
12.000kr.2.06543kr.24,785.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250