
CRM2512-FX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-R100ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R100ELFCT-ND - Cut Tape (CT) CRM2512-FX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R100ELF |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.55900 | kr.25.59 |
| 25 | kr.2.17600 | kr.54.40 |
| 50 | kr.1.93540 | kr.96.77 |
| 100 | kr.1.73100 | kr.173.10 |
| 250 | kr.1.50668 | kr.376.67 |
| 500 | kr.1.36624 | kr.683.12 |
| 1.000 | kr.1.24697 | kr.1,246.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05949 | kr.4,237.96 |
| 8.000 | kr.0.98631 | kr.7,890.48 |
| 12.000 | kr.0.94874 | kr.11,384.88 |
| 20.000 | kr.0.90623 | kr.18,124.60 |
| 28.000 | kr.0.88091 | kr.24,665.48 |
| 40.000 | kr.0.85617 | kr.34,246.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

