100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JX-R100ELF

DigiKey Part Number
CRM2512-JX-R100ELFTR-ND - Tape & Reel (TR)
CRM2512-JX-R100ELFCT-ND - Cut Tape (CT)
CRM2512-JX-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JX-R100ELF
Description
RES 0.1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JX-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.27000kr.22.70
25kr.1.93160kr.48.29
50kr.1.71560kr.85.78
100kr.1.53290kr.153.29
250kr.1.33256kr.333.14
500kr.1.20692kr.603.46
1.000kr.1.10017kr.1,100.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93237kr.3,729.48
8.000kr.0.86688kr.6,935.04
12.000kr.0.83324kr.9,998.88
20.000kr.0.79520kr.15,904.00
28.000kr.0.77253kr.21,630.84
40.000kr.0.75039kr.30,015.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500