100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R1L

DigiKey Part Number
311-0.1ARTR-ND - Tape & Reel (TR)
311-0.1ARCT-ND - Cut Tape (CT)
311-0.1ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R1L
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.21900kr.22.19
25kr.1.88440kr.47.11
50kr.1.67380kr.83.69
100kr.1.49500kr.149.50
250kr.1.29920kr.324.80
500kr.1.17670kr.588.35
1.000kr.1.07254kr.1,072.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90870kr.3,634.80
8.000kr.0.84478kr.6,758.24
12.000kr.0.81195kr.9,743.40
20.000kr.0.77482kr.15,496.40
28.000kr.0.75269kr.21,075.32
40.000kr.0.73387kr.29,354.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500