Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2D151 | |
|---|---|
DigiKey Part Number | P13637-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D151 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D151 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 744 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D151 | Panasonic Industry | 43 | P5919-ND | kr.17.44000 | Similar |
| EEU-EB2D151S | Panasonic Industry | 122 | P5920-ND | kr.17.88000 | Similar |
| EEU-ED2D151 | Panasonic Industry | 4.997 | P13520-ND | kr.14.94000 | Parametric Equivalent |
| EEU-ED2D151B | Panasonic Industry | 4 | 10-EEU-ED2D151BCT-ND | kr.15.19000 | Parametric Equivalent |
| EEU-EE2D151B | Panasonic Industry | 0 | 10-EEU-EE2D151BTB-ND | kr.6.37384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.22000 | kr.16.22 |
| 10 | kr.10.74300 | kr.107.43 |
| 50 | kr.8.46500 | kr.423.25 |
| 100 | kr.7.74580 | kr.774.58 |
| 500 | kr.6.50936 | kr.3,254.68 |
| 1.000 | kr.6.12033 | kr.6,120.33 |
| 2.500 | kr.5.70531 | kr.14,263.27 |
| 5.000 | kr.5.45262 | kr.27,263.10 |
| Unit Price without VAT: | kr.16.22000 |
|---|---|
| Unit Price with VAT: | kr.20.27500 |













