Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S2GP471EA | |
|---|---|
DigiKey Part Number | P6156-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP471EA |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP471EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.346 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 388mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ471M400A022 | Cornell Dubilier Knowles | 0 | 338-3507-ND | kr.33.67825 | Direct |
| 380LX471M400A042 | Cornell Dubilier Knowles | 0 | 338-2263-ND | kr.36.56499 | Direct |
| 400USC470MEFC35X40 | Rubycon | 0 | 1189-400USC470MEFC35X40-ND | kr.29.36120 | Direct |
| 400USC470MEFCSN35X40 | Rubycon | 0 | 1189-400USC470MEFCSN35X40-ND | kr.34.36150 | Direct |
| 400USG470MEFC35X30 | Rubycon | 0 | 400USG470MEFC35X30-ND | kr.28.29610 | Direct |














