
400USG470MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-3842-ND |
Manufacturer | |
Manufacturer Product Number | 400USG470MEFCSN35X30 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG470MEFCSN35X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.346 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.71000 | kr.67.71 |
| 10 | kr.48.48200 | kr.484.82 |
| 50 | kr.40.54880 | kr.2,027.44 |
| 100 | kr.38.05210 | kr.3,805.21 |
| 500 | kr.33.76676 | kr.16,883.38 |
| 1.000 | kr.32.42070 | kr.32,420.70 |
| Unit Price without VAT: | kr.67.71000 |
|---|---|
| Unit Price with VAT: | kr.84.63750 |

