400USC470MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.41.16810
Datasheet

Upgrade


Rubycon
In Stock: 48
Unit Price: kr.63.34000
Datasheet

Upgrade


Rubycon
In Stock: 116
Unit Price: kr.67.90000
Datasheet

Upgrade


Rubycon
In Stock: 140
Unit Price: kr.77.16000
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: kr.108.92000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.86.03000
Datasheet

Upgrade


Rubycon
In Stock: 50
Unit Price: kr.73.62000
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: kr.93.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.34.84930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.81.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4.736
Unit Price: kr.72.79000
Datasheet

Direct


TDK
In Stock: 300
Unit Price: kr.67.19000
Datasheet

Direct


Chemi-Con
In Stock: 391
Unit Price: kr.61.28000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USC470MEFC35X40

DigiKey Part Number
1189-400USC470MEFC35X40-ND
Manufacturer
Manufacturer Product Number
400USC470MEFC35X40
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USC470MEFC35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.54 A @ 120 Hz
Ripple Current @ High Frequency
3.556 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.77800kr.2,977.80
Manufacturers Standard Package
Unit Price without VAT:kr.29.77800
Unit Price with VAT:kr.37.22250