ECO-S2GP471EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.34.15633
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.37.08404
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.29.77800
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.34.84930
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.69770
Datasheet

Direct


Rubycon
In Stock: 99
Unit Price: kr.70.15000
Datasheet

Direct


Würth Elektronik
In Stock: 14
Unit Price: kr.58.64000
Datasheet

Direct


TDK
In Stock: 127
Unit Price: kr.114.33000
Datasheet

Direct


Nichicon
In Stock: 1.237
Unit Price: kr.49.45000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 311
Unit Price: kr.73.56000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 616
Unit Price: kr.81.02000
Datasheet

Upgrade


KEMET
In Stock: 433
Unit Price: kr.108.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.25.99715
Datasheet

Upgrade


Nichicon
In Stock: 143
Unit Price: kr.74.01000
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP471EA

DigiKey Part Number
P6156-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP471EA
Description
CAP ALUM 470UF 20% 400V SNAP TH
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP471EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Ripple Current @ High Frequency
3.346 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes