UWD1A330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1.282
Unit Price: kr.2.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.85000
Datasheet

Similar


Nichicon
In Stock: 441
Unit Price: kr.3.23000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.89055
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.521
Unit Price: kr.3.55000
Datasheet

Direct


Panasonic Industry
In Stock: 3.432
Unit Price: kr.3.36000
Datasheet

Direct


Panasonic Industry
In Stock: 7.592
Unit Price: kr.3.11000
Datasheet

Direct


Chemi-Con
In Stock: 74
Unit Price: kr.4.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 65.296
Unit Price: kr.2.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.737
Unit Price: kr.3.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.73608
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1A330MCL1GS

DigiKey Part Number
493-9648-2-ND - Tape & Reel (TR)
493-9648-1-ND - Cut Tape (CT)
493-9648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1A330MCL1GS
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1A330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
760 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1A330MCL1GSNichicon1.282493-6357-1-NDkr.2.98000Direct
UCD1A330MCL6GSNichicon0493-6358-1-NDkr.2.85000Similar
UCL1A330MCL6GSNichicon441493-3899-1-NDkr.3.23000Similar
UWF1A330MCL1GBNichicon0493-9706-2-NDkr.0.00000Similar
UWG1A330MCL1GBNichicon0493-9740-1-NDkr.3.42000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.05400kr.20.54
50kr.1.52040kr.76.02
100kr.1.35110kr.135.11
500kr.1.05776kr.528.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.96520kr.965.20
2.000kr.0.88820kr.1,776.40
3.000kr.0.84933kr.2,547.99
5.000kr.0.80599kr.4,029.95
7.000kr.0.78051kr.5,463.57
10.000kr.0.75589kr.7,558.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500