UWG1A330MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 2.336
Unit Price: kr.2.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.89898
Datasheet

Similar


Nichicon
In Stock: 479
Unit Price: kr.3.14000
Datasheet

Similar


Nichicon
In Stock: 2.314
Unit Price: kr.3.14000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 813
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.500
Unit Price: kr.5.38000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.766
Unit Price: kr.6.21000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.442
Unit Price: kr.3.26000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.734
Unit Price: kr.3.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.328
Unit Price: kr.2.69000
Datasheet
WG SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 5MM

UWG1A330MCL1GB

DigiKey Part Number
493-9740-2-ND - Tape & Reel (TR)
493-9740-1-ND - Cut Tape (CT)
493-9740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1A330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.08600kr.20.86
50kr.1.54500kr.77.25
100kr.1.37280kr.137.28
500kr.1.07712kr.538.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.98368kr.983.68
2.000kr.0.90592kr.1,811.84
3.000kr.0.86669kr.2,600.07
5.000kr.0.82292kr.4,114.60
7.000kr.0.79719kr.5,580.33
10.000kr.0.77234kr.7,723.40
12.000kr.0.76052kr.9,126.24
24.000kr.0.72051kr.17,292.24
25.000kr.0.71838kr.17,959.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250