Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

EMZA100ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA330ME61GTR-ND - Tape & Reel (TR) 565-EMZA100ARA330ME61GCT-ND - Cut Tape (CT) 565-EMZA100ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA330ME61G |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA330ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA330ME61G | Chemi-Con | 0 | 565-EMZA250ARA330ME61GCT-ND | kr.0.57000 | Upgrade |
| EMZA100ARA330MD61G | Chemi-Con | 0 | 565-EMZA100ARA330MD61GCT-ND | kr.0.38000 | Similar |
| 25TZV33M5X6.1 | Rubycon | 9.139 | 1189-25TZV33M5X6.1CT-ND | kr.0.39000 | Upgrade |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.678 | 338-2179-1-ND | kr.0.63000 | Upgrade |
| EEE-FK1E330UR | Panasonic Industry | 65.286 | PCE3802CT-ND | kr.0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.69900 | kr.26.99 |
| 50 | kr.2.01400 | kr.100.70 |
| 100 | kr.1.79670 | kr.179.67 |
| 500 | kr.1.42290 | kr.711.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30482 | kr.1,304.82 |
| 2.000 | kr.1.20669 | kr.2,413.38 |
| 3.000 | kr.1.15713 | kr.3,471.39 |
| 5.000 | kr.1.10189 | kr.5,509.45 |
| 7.000 | kr.1.06942 | kr.7,485.94 |
| 10.000 | kr.1.03805 | kr.10,380.50 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |











