Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EMZA250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA330ME61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA330ME61GCT-ND - Cut Tape (CT) 565-EMZA250ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA330ME61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA330ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | kr.3.49000 | Similar |
| EMZA250ARA330MF61G | Chemi-Con | 732 | 565-EMZA250ARA330MF61GCT-ND | kr.5.07000 | Similar |
| AFC336M25D16T-F | Cornell Dubilier Knowles | 0 | AFC336M25D16T-F-ND | kr.1.82890 | Similar |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.068 | 338-2179-1-ND | kr.4.69000 | Similar |
| AFK336M25D16T-F | Cornell Dubilier Knowles | 0 | AFK336M25D16T-F-ND | kr.2.71650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.1.99200 | kr.99.60 |
| 100 | kr.1.77710 | kr.177.71 |
| 500 | kr.1.40736 | kr.703.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29057 | kr.1,290.57 |
| 2.000 | kr.1.19351 | kr.2,387.02 |
| 3.000 | kr.1.14450 | kr.3,433.50 |
| 5.000 | kr.1.08986 | kr.5,449.30 |
| 7.000 | kr.1.05774 | kr.7,404.18 |
| 10.000 | kr.1.02671 | kr.10,267.10 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |













