



UCD1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6357-2-ND - Tape & Reel (TR) 493-6357-1-ND - Cut Tape (CT) 493-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.36320 | kr.68.16 |
| 100 | kr.1.20840 | kr.120.84 |
| 500 | kr.0.94212 | kr.471.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.85793 | kr.857.93 |
| 2.000 | kr.0.78791 | kr.1,575.82 |
| 3.000 | kr.0.75256 | kr.2,257.68 |
| 5.000 | kr.0.71314 | kr.3,565.70 |
| 7.000 | kr.0.68995 | kr.4,829.65 |
| 10.000 | kr.0.66755 | kr.6,675.50 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

